Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoCST4400
Newark Part No.60K8895
Product RangeCST Series
Your Part Number
51 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $334.230 |
| 5+ | $330.250 |
Price for:Each
Minimum: 1
Multiple: 1
$334.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCST4400
Newark Part No.60K8895
Product RangeCST Series
Enclosure TypeSplitter Trough
Enclosure MaterialSteel
External Height - Metric1.22m
External Width - Metric254mm
External Depth - Metric152mm
IP RatingIP20
Body ColorGray
NEMA Rating-
External Height - Imperial48"
External Width - Imperial10"
External Depth - Imperial6"
Product RangeCST Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Splitter Trough
External Height - Metric
1.22m
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
48"
External Depth - Imperial
6"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
254mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
10"
Product Range
CST Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate