Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoHPB165
Newark Part No.27Y3290
Product RangeHMEPL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $624.550 |
Price for:Each
Minimum: 1
Multiple: 1
$624.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoHPB165
Newark Part No.27Y3290
Product RangeHMEPL Series
Base TypeSolid Base
Base Material-
Base ColorBlack
For Use WithHammond HME Series Modular Freestanding Enclosures
External Depth - Metric460mm
External Width - Metric604mm
External Height - Metric100mm
External Depth - Imperial18.13"
External Width - Imperial23.76"
External Height - Imperial3.94"
Product RangeHMEPL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Type
Solid Base
Base Color
Black
External Depth - Metric
460mm
External Height - Metric
100mm
External Width - Imperial
23.76"
Product Range
HMEPL Series
Base Material
-
For Use With
Hammond HME Series Modular Freestanding Enclosures
External Width - Metric
604mm
External Depth - Imperial
18.13"
External Height - Imperial
3.94"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
