Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $22.520 |
5+ | $22.110 |
10+ | $21.380 |
25+ | $20.970 |
50+ | $20.340 |
100+ | $19.190 |
250+ | $18.770 |
Price for:Each
Minimum: 1
Multiple: 1
$22.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoXPFA80BK
Newark Part No.41T0868
Enclosure MaterialABS
Body ColorBlack
For Use With3.15 " Square Fans
External Height - Metric105mm
External Width - Metric105mm
External Depth - Metric-
External Height - Imperial4.13"
External Width - Imperial4.13"
External Depth - Imperial0.63"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
ABS
For Use With
3.15 " Square Fans
External Width - Metric
105mm
External Height - Imperial
4.13"
External Depth - Imperial
0.63"
SVHC
No SVHC (21-Jan-2025)
Body Color
Black
External Height - Metric
105mm
External Depth - Metric
-
External Width - Imperial
4.13"
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate