Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoF10-20004045R
Newark Part No.94AK6717
Product RangeF10 Flecto Series
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
150+ | $4.920 |
300+ | $4.700 |
600+ | $4.580 |
900+ | $4.440 |
1500+ | $4.260 |
Price for:Each (Supplied on Full Reel)
Minimum: 150
Multiple: 150
$738.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoF10-20004045R
Newark Part No.94AK6717
Product RangeF10 Flecto Series
Mezzanine Connector TypePlug
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product RangeF10 Flecto Series
Technical Specifications
Mezzanine Connector Type
Plug
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.5mm
No. of Contacts
40Contacts
Contact Material
Copper Alloy
Product Range
F10 Flecto Series
Alternatives for F10-20004045R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability