Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-2241096F1
Newark Part No.45AJ4323
Product RangeGecko SL G125 Series
Your Part Number
458 In Stock
Need more?
2 Delivery in 1-3 Business Days(US stock)
456 Delivery in 2-4 Business Days(UK stock)
Order before 6pm
| Quantity | Price |
|---|---|
| 1+ | $19.740 |
| 10+ | $17.090 |
| 25+ | $16.280 |
| 50+ | $15.470 |
| 100+ | $14.820 |
| 250+ | $14.030 |
Price for:Each
Minimum: 1
Multiple: 1
$19.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-2241096F1
Newark Part No.45AJ4323
Product RangeGecko SL G125 Series
Product RangeGecko SL G125 Series
No. of Positions10Positions
Pitch Spacing1.25mm
For Use WithHarwin G125 Series Crimp Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Gecko SL G125 Series
No. of Positions
10Positions
For Use With
Harwin G125 Series Crimp Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
