Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-224209600
Newark Part No.11AN4162
Product RangeGecko SL G125
Your Part Number
990 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.030 |
| 10+ | $3.700 |
| 25+ | $3.420 |
| 50+ | $3.200 |
| 100+ | $2.990 |
| 250+ | $2.820 |
| 500+ | $2.670 |
| 1000+ | $2.540 |
Price for:Each
Minimum: 1
Multiple: 1
$4.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-224209600
Newark Part No.11AN4162
Product RangeGecko SL G125
Product RangeGecko SL G125
No. of Positions20Positions
Pitch Spacing1.25mm
For Use WithG125 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Gecko SL G125
No. of Positions
20Positions
For Use With
G125 Series Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
