Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-FC12605L0-0300F
Newark Part No.79AK7007
Product RangeGecko G125 Series
Your Part Number
80 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $229.830 |
Price for:Each
Minimum: 10
Multiple: 10
$2,298.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-FC12605L0-0300F
Newark Part No.79AK7007
Product RangeGecko G125 Series
Connector to ConnectorGecko Receptacle to Gecko Receptacle
No. of Positions26Positions
Connector Pitch1.25mm
No. of Rows2 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeGecko G125 Series
Wire Gauge26AWG
Jacket ColorWhite
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
Gecko Receptacle to Gecko Receptacle
Connector Pitch
1.25mm
Cable Length - Metric
300mm
Product Range
Gecko G125 Series
Jacket Color
White
No. of Positions
26Positions
No. of Rows
2 Row
Cable Length - Imperial
11.8"
Wire Gauge
26AWG
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
