Print Page
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1000+ | $0.372 |
2500+ | $0.332 |
5000+ | $0.301 |
10000+ | $0.275 |
Price for:Each
Minimum: 1000
Multiple: 1000
$372.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
4-40 UNC
Body Length
6mm
Overall Length
6mm
Product Range
R44
Thread Size - Metric
-
Standoff Type
Hex Female-Female
Overall Length
6mm
External Width
5mm
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate