Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-01501
Newark Part No.44AM5887
Product RangeD Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $760.350 |
| 2+ | $727.820 |
| 5+ | $695.300 |
Price for:Each
Minimum: 1
Multiple: 1
$760.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-01501
Newark Part No.44AM5887
Product RangeD Series
Cable Clamp / Clip TypeRatchet P-Clamp
Internal Diameter51mm
Cable Clamp / Clip MaterialNylon 6.6 HIR/HSUV (Polyamide 6.6 HIR/HSUV) (High Impact Modified)/(Heat & UV Stabilised), Steel
Cable Clamp / Clip ColourBlack
External Length115.5mm
External Width34.9mm
Height-
Product RangeD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Clamp / Clip Type
Ratchet P-Clamp
Cable Clamp / Clip Material
Nylon 6.6 HIR/HSUV (Polyamide 6.6 HIR/HSUV) (High Impact Modified)/(Heat & UV Stabilised), Steel
External Length
115.5mm
Height
-
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
51mm
Cable Clamp / Clip Colour
Black
External Width
34.9mm
Product Range
D Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate