Print Page
Image is for illustrative purposes only. Please refer to product description.
116 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $23.680 |
10+ | $22.190 |
25+ | $20.900 |
50+ | $19.800 |
100+ | $18.890 |
250+ | $18.000 |
Price for:Each
Minimum: 1
Multiple: 1
$23.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No317-00072
Newark Part No.83AK8776
Shrink Ratio4:1
I.D. Supplied - Imperial0.45"
I.D. Supplied - Metric11.6mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.098"
I.D. Recovered Max - Metric2.5mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product Range-
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
11.6mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.098"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.45"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
2.5mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate