Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No336-00149
Newark Part No.01AM1429
Product RangeTFE2 Series
32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.610 |
10+ | $16.420 |
25+ | $15.390 |
50+ | $14.510 |
100+ | $13.800 |
250+ | $13.080 |
Price for:Each
Minimum: 1
Multiple: 1
$17.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No336-00149
Newark Part No.01AM1429
Product RangeTFE2 Series
Shrink Ratio2:1
I.D. Supplied - Imperial0.054"
I.D. Supplied - Metric1.39mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.032"
I.D. Recovered Max - Metric0.82mm
Shrink Tubing / Boot MaterialPTFE (Polytetrafluoroethylene)
Product RangeTFE2 Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
1.39mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.032"
Shrink Tubing / Boot Material
PTFE (Polytetrafluoroethylene)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.054"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.2m
I.D. Recovered Max - Metric
0.82mm
Product Range
TFE2 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate