Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No561-03655
Newark Part No.25AM4663
Product RangeWIC3 Series
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $0.322 |
10+ | $0.259 |
100+ | $0.208 |
500+ | $0.174 |
1000+ | $0.151 |
2500+ | $0.132 |
10000+ | $0.119 |
25000+ | $0.108 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No561-03655
Newark Part No.25AM4663
Product RangeWIC3 Series
Marker TypeSnap On Pre Printed
Legend5
Legend ColourWhite
Marker ColourGreen
Marker Dimensions8mm x 3mm
Cable Diameter Max5.3mm
Cable Diameter Min4.3mm
Marker MaterialNylon 6.6 (Polyamide 6.6)
Product RangeWIC3 Series
Technical Specifications
Marker Type
Snap On Pre Printed
Legend Colour
White
Marker Dimensions
8mm x 3mm
Cable Diameter Min
4.3mm
Product Range
WIC3 Series
Legend
5
Marker Colour
Green
Cable Diameter Max
5.3mm
Marker Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate