Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoRELK2L BLACK
Newark Part No.78AK8106
Product RangeHellermann Tyton RELK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.810 |
| 5+ | $35.110 |
| 10+ | $33.580 |
| 25+ | $32.230 |
| 50+ | $30.870 |
| 100+ | $29.680 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$36.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoRELK2L BLACK
Newark Part No.78AK8106
Product RangeHellermann Tyton RELK Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length350mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max95mm
Minimum Loop Tensile Strength200N
Cable Tie TypeReleasable
Product RangeHellermann Tyton RELK Series
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
350mm
Cable Bundle Diameter Max
95mm
Cable Tie Type
Releasable
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
200N
Product Range
Hellermann Tyton RELK Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
