Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoBK10C05-30DS/2-0.3V(895)
Newark Part No.80AK4616
Product RangeBK10 Series
870 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.520 |
10+ | $3.050 |
50+ | $2.770 |
100+ | $2.650 |
250+ | $2.510 |
500+ | $2.410 |
1000+ | $2.300 |
2500+ | $2.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoBK10C05-30DS/2-0.3V(895)
Newark Part No.80AK4616
Product RangeBK10 Series
Mezzanine Connector TypeReceptacle
Pitch Spacing0.3mm
No. of Rows2Rows
No. of Contacts32Contacts
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeBK10 Series
SVHCTo Be Advised
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
0.3mm
No. of Contacts
32Contacts
Contact Material
Copper Alloy
Product Range
BK10 Series
Alternatives for BK10C05-30DS/2-0.3V(895)
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate