Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoFH12-10S-0.5SH(55)
Newark Part No.34M6152
Product RangeFH12
Also Known As586-0522-3-55
Your Part Number
Technical Datasheet
2,247 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 10+ | $1.740 |
| 100+ | $1.390 |
| 500+ | $1.150 |
| 1000+ | $0.989 |
| 2500+ | $0.871 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFH12-10S-0.5SH(55)
Newark Part No.34M6152
Product RangeFH12
Also Known As586-0522-3-55
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts10Contacts
Product RangeFH12
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The FH12-10S-0.5SH(55) is a 10-way 1-row 0.5mm SMT Horizontal FPC Connector, bottom contact, standard type, receptacle for FH12 series, phosphor bronze contacts with tin-lead plating. Beige polyamide, LCP (60 pos.) insulator.
- Rotating one-touch ZIF mechanism
- Supports high density mounting
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (23-Jan-2024)
No. of Contacts
10Contacts
Product Range
FH12
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Alternatives for FH12-10S-0.5SH(55)
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate