Print Page
Image is for illustrative purposes only. Please refer to product description.

34 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $7.190 | $3.250 |
| 10+ | $6.720 | $3.250 |
| 25+ | $6.300 | $3.250 |
| 50+ | $5.950 | $3.250 |
| 100+ | $5.630 | $3.250 |
| 250+ | $5.360 | $3.250 |
| 500+ | $5.110 | $3.250 |
| 1000+ | $4.880 | $3.250 |
Price for:Each
Minimum: 1
Multiple: 1
$3.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFI-2015-CVS(50)
Newark Part No.66AK2110
Product Range-
D Sub Shell Size-
Cable Exit Angle90°
Connector Body MaterialPlastic Body
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
-
Cable Exit Angle
90°
SVHC
No SVHC (23-Jan-2024)
D Sub Shell Size
-
Connector Body Material
Plastic Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
