Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoFX25-110P-0.4SV
Newark Part No.
Full Reel83AK4449
Cut Tape99AK9196
Product RangeFX25 Series
Your Part Number
851 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.180 | $9.18 |
| Total Price | $9.18 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $9.180 |
| 10+ | $7.950 |
| 25+ | $7.520 |
| 50+ | $7.220 |
| 100+ | $6.930 |
| 250+ | $6.610 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $6.750 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFX25-110P-0.4SV
Newark Part No.
Full Reel83AK4449
Cut Tape99AK9196
Product RangeFX25 Series
Mezzanine Connector TypeHeader
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts110Contacts
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFX25 Series
SVHCTo Be Advised
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
0.4mm
No. of Contacts
110Contacts
Contact Material
Copper Alloy
Product Range
FX25 Series
Alternatives for FX25-110P-0.4SV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
