Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoH2.4-AT(7)-PJ
Newark Part No.63AK1689
Product Range2.4mm-AT Series
Your Part Number
No Longer Available
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoH2.4-AT(7)-PJ
Newark Part No.63AK1689
Product Range2.4mm-AT Series
RF Attenuator Interface Type2.4mm Plug to 2.4mm Jack
Attenuation7dB
Frequency Range0Hz to 50GHz
Input Power1W
Impedance50ohm
Attenuator Body MaterialStainless Steel
Operating Temperature Range-10°C to +65°C
Product Range2.4mm-AT Series
SVHCTo Be Advised
Technical Specifications
RF Attenuator Interface Type
2.4mm Plug to 2.4mm Jack
Frequency Range
0Hz to 50GHz
Impedance
50ohm
Operating Temperature Range
-10°C to +65°C
SVHC
To Be Advised
Attenuation
7dB
Input Power
1W
Attenuator Body Material
Stainless Steel
Product Range
2.4mm-AT Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
