Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoRM15TRD-10P(81)
Newark Part No.18AM3303
Product RangeRM Series
Your Part Number
398 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.790 |
| 10+ | $22.830 |
| 25+ | $21.810 |
| 50+ | $20.650 |
| 100+ | $19.480 |
Price for:Each
Minimum: 1
Multiple: 1
$25.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoRM15TRD-10P(81)
Newark Part No.18AM3303
Product RangeRM Series
Product RangeRM Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts10Contacts
Circular Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body MaterialZinc Alloy Body
Connector Body PlatingChrome
Contact MaterialBrass
Contact PlatingSilver
IP Rating-
IP Rating-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
RM Series
No. of Contacts
10Contacts
Coupling Style
Threaded
Connector Body Plating
Chrome
Contact Plating
Silver
IP Rating
-
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Pin
Connector Body Material
Zinc Alloy Body
Contact Material
Brass
IP Rating
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
