Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIROSE / HRS
Manufacturer Part NoU.FL-R-SMT-K(895)
Newark Part No.
Full Reel67AK0090
Cut Tape26AM0554
Product RangeU.FL-K Series
Your Part Number
1,000 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.130 | $2.13 |
| Total Price | $2.13 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 10+ | $1.950 |
| 50+ | $1.810 |
| 100+ | $1.690 |
| 250+ | $1.590 |
| 500+ | $1.510 |
| 1000+ | $1.420 |
| 2500+ | $1.360 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 5000+ | $1.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoU.FL-R-SMT-K(895)
Newark Part No.
Full Reel67AK0090
Cut Tape26AM0554
Product RangeU.FL-K Series
Connector TypeU.FL Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSurface Mount Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max8GHz
Connector MountingPCB Mount
Product RangeU.FL-K Series
SVHCTo Be Advised
Technical Specifications
Connector Type
U.FL Coaxial
Coaxial Termination
Surface Mount Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
To Be Advised
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
8GHz
Product Range
U.FL-K Series
Technical Docs (1)
Alternatives for U.FL-R-SMT-K(895)
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
