Print Page
Image is for illustrative purposes only. Please refer to product description.
85 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.210 |
| 5+ | $58.590 |
| 10+ | $57.290 |
| 25+ | $51.800 |
| 50+ | $48.130 |
| 100+ | $45.780 |
Price for:Each
Minimum: 1
Multiple: 1
$61.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No103SR13A-1
Newark Part No.45Y9252
Product Range103SR Series
Supply Voltage DC Min4.5V
Sensor TypeHall-Effect Magnetic Position Sensor
Supply Voltage DC Max24V
Nominal Air Gap-
Maximum Air Gap-
Sensor TerminalsWire Leads
Resolution-
Sensor HousingCylindrical
Linearity-
Output ConfigurationSink
Electrical Rotation Angle-
Output Voltage Min400mV
Supply Voltage Min4.5VDC
Switching Speed1.5µs
Supply Voltage Max24VDC
Rotational Life Cycles-
IP Rating-
IP Rating-
Operating Temperature Min-40°C
Operating Temperature Max100°C
Qualification-
Product Range103SR Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Supply Voltage DC Min
4.5V
Supply Voltage DC Max
24V
Maximum Air Gap
-
Resolution
-
Linearity
-
Electrical Rotation Angle
-
Supply Voltage Min
4.5VDC
Supply Voltage Max
24VDC
IP Rating
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Sensor Type
Hall-Effect Magnetic Position Sensor
Nominal Air Gap
-
Sensor Terminals
Wire Leads
Sensor Housing
Cylindrical
Output Configuration
Sink
Output Voltage Min
400mV
Switching Speed
1.5µs
Rotational Life Cycles
-
IP Rating
-
Operating Temperature Max
100°C
Product Range
103SR Series
Alternatives for 103SR13A-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate