Print Page
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 10+ | $358.010 |
| 25+ | $351.590 |
| 50+ | $345.810 |
Price for:Each
Minimum: 10
Multiple: 1
$3,580.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No2PB12-T2
Newark Part No.23F1972
Product RangePB Series
Pushbutton Switch TypeStandard
Product RangePB Series
Contact ConfigurationDPDT
Contact Current Max5A
Switch OperationMomentary
Pushbutton Actuator StyleRound Plunger
Actuator / Cap ColourRed
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Current DC Max5A
Contact Voltage VDC30V
Switch MountingPanel Mount
Switch TerminalsSolder Turret
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The PB series momentary and alternate action Pushbutton Switch with various button colours. This switch resemble the touch-feedback design, but have a flexible leaf actuator for lower operating force and shorter button travel.
- Up to 4-poles
- Compact size
- Sealed versions
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Contact Configuration
DPDT
Switch Operation
Momentary
Actuator / Cap Colour
Red
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Switch Terminals
Solder Turret
Panel Cutout (H x W)
-
Product Range
PB Series
Contact Current Max
5A
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
5A
Contact Current DC Max
5A
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate

