Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 25+ | $125.130 |
Price for:Each
Minimum: 50
Multiple: 50
$6,256.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHIH-4021-002
Newark Part No.62M4606
Accuracy3.5%
Sensor TypeRelative
Humidity Range0% to 100% Relative Humidity
Supply Voltage5.8V
Sensing Accuracy3.5%
Sensor Case StyleSIP
Supply Voltage Min4VDC
Supply Voltage Max5.8VDC
Sensor Case / PackageSIP
Response Time5s
No. of Pins3Pins
Output Interface-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Accuracy
3.5%
Humidity Range
0% to 100% Relative Humidity
Sensing Accuracy
3.5%
Supply Voltage Min
4VDC
Sensor Case / Package
SIP
No. of Pins
3Pins
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Sensor Type
Relative
Supply Voltage
5.8V
Sensor Case Style
SIP
Supply Voltage Max
5.8VDC
Response Time
5s
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate