Print Page
Image is for illustrative purposes only. Please refer to product description.
390 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $39.300 |
5+ | $38.280 |
10+ | $37.410 |
25+ | $36.550 |
50+ | $35.890 |
100+ | $35.420 |
250+ | $35.020 |
Price for:Each
Minimum: 1
Multiple: 1
$39.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHIH6031-000-001
Newark Part No.69AH8084
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 4.5% RH
Temperature Accuracy± 0.5°C
RH Response Time6s
Temperature Response Time30s
Sensor Interface TypeSPI
Sensor Output TypeDigital
Sensor Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max100°C
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 0.5°C
Temperature Response Time
30s
Sensor Output Type
Digital
No. of Pins
8Pins
Operating Temperature Max
100°C
Supply Voltage Max
5.5V
SVHC
No SVHC (07-Jul-2017)
Humidity Accuracy
± 4.5% RH
RH Response Time
6s
Sensor Interface Type
SPI
Sensor Case Style
SOIC
Operating Temperature Min
-40°C
Supply Voltage Min
2.3V
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate