Print Page
CPR-201
Audio / Video Cable Assembly, Dual 1/4" TS to Dual RCA, 3.3 Ft, 1 M
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.170 |
Price for:Each
Minimum: 1
Multiple: 1
$22.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoCPR-201
Newark Part No.87X3695
Connector to Connector2x 1/4" Mono Phone Plug to 2x RCA/Phono Plug
Connector Type A1/4" Mono Phone Plug x 2
Connector Type BRCA Plug x 2
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CPR-201 from HOSA is a dual 1/4inch TS to dual RCA stereo interconnect cable. This cable is designed to connect gear with stereo unbalanced phone jacks to gear with stereo phono jacks. It is ideal for connecting pro audio gear to consumer audio components.
- Nickel-plated plugs for rugged durability and efficient signal transfer
- Oxygen-Free Copper (OFC) conductors for enhanced signal clarity
- OFC spiral shields for effective EMI and RFI rejection and flexibility
- 1m length
- OFC spiral shields for effective EMI and RFI rejection and flexibility
Applications
Audio
Technical Specifications
Connector to Connector
2x 1/4" Mono Phone Plug to 2x RCA/Phono Plug
Connector Type B
RCA Plug x 2
Cable Length - Metric
1m
Product Range
-
Connector Type A
1/4" Mono Phone Plug x 2
Cable Length - Imperial
3.28ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate