Print Page
CYR-101
Audio / Video Cable Assembly, 1/4" Mono Phone Plug, Dual RCA Plug x 2, 3.3 ft, 1 m, Black
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.780 |
Price for:Each
Minimum: 1
Multiple: 1
$20.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoCYR-101
Newark Part No.52T7700
Connector Type A1/4" Mono Phone Plug
Connector to Connector1/4" Mono Phone Plug to 2x RCA/Phono Plug
Connector Type BDual RCA Plug x 2
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CYR-101 from HOSA is a 1/4inch TS to dual RCA Y cable. This cable is designed to duplicate a mono signal. It may be used to connect an unbalanced phone output to two phono inputs.
- Nickel-plated plugs for rugged durability and efficient signal transfer
- Oxygen-Free Copper (OFC) conductors for enhanced signal clarity
- OFC spiral shields for effective EMI and RFI rejection and flexibility
- 1m length
Applications
Audio
Technical Specifications
Connector Type A
1/4" Mono Phone Plug
Connector Type B
Dual RCA Plug x 2
Cable Length - Metric
1m
Product Range
-
Connector to Connector
1/4" Mono Phone Plug to 2x RCA/Phono Plug
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate