Print Page
CYX-402M
Audio / Video Cable Assembly, Stereo Breakout Y, 3.5mm TRS to Dual XLR Plug, 6.6 Ft, 2 M
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.190 |
Price for:Each
Minimum: 1
Multiple: 1
$47.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoCYX-402M
Newark Part No.52T7706
Connector Type A3.5mm Stereo Phone Plug
Connector to Connector3.5mm Stereo Phone Plug to 2x XLR Plug
Connector Type BXLR 3 Position Plug
Cable Length - Imperial6.56ft
Cable Length - Metric2m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CYX-402M from HOSA is a 3.5mm TRS to dual XLR3M stereo breakout cable. This cable is designed to connect a digital audio player or similar device to pro audio gear. It is ideal for connecting a portable media player, laptop or similar device to a mixing console.
- XLR connectors with internal strain relief for rugged reliability
- Oxygen-Free Copper (OFC) conductors for enhanced signal clarity
- OFC spiral shields for effective EMI and RFI rejection and flexibility
- 2m length
Applications
Audio
Technical Specifications
Connector Type A
3.5mm Stereo Phone Plug
Connector Type B
XLR 3 Position Plug
Cable Length - Metric
2m
Product Range
-
Connector to Connector
3.5mm Stereo Phone Plug to 2x XLR Plug
Cable Length - Imperial
6.56ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate