Print Page
SKJ-410
Audio / Video Cable Assembly, 1/4" Mono Phone Plug, 1/4" Mono Phone Plug, 10 ft, 3.04 m, Black
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $51.360 |
Price for:Each
Minimum: 1
Multiple: 1
$51.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOSA
Manufacturer Part NoSKJ-410
Newark Part No.85T9354
Connector Type A1/4" Mono Phone Plug
Connector to Connector6.35mm (1/4") Mono Jack Plug to 6.35mm (1/4") Mono Jack Plug
Connector Type B1/4" Mono Phone Plug
Cable Length - Imperial10ft
Cable Length - Metric3.04m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SKJ-410 from HOSA is a REAN 1/4inch TS to same pro speaker cable. It is engineered to deliver years of rock-solid reliability. Combining REAN® connectors by Neutrik AG with world-class manufacturing techniques they redefine what performance and value are all about.
- REAN connectors for superior signal transfer and rugged reliability
- Oxygen-Free Copper (OFC) for a louder, clearer signal
- Black PVC jacket for durability, flexibility and low visibility on stage
- 14AWG x 2 OFC conductor
- 10ft length
Applications
Audio
Technical Specifications
Connector Type A
1/4" Mono Phone Plug
Connector Type B
1/4" Mono Phone Plug
Cable Length - Metric
3.04m
Product Range
-
Connector to Connector
6.35mm (1/4") Mono Jack Plug to 6.35mm (1/4") Mono Jack Plug
Cable Length - Imperial
10ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate