Print Page
STP-202
Audio / Video Cable Assembly, 1/4" Stereo Phone Plug, 1/4" Mono Phone Plug x 2, 6.56 ft, 2 m
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $23.560 |
Price for:Each
Minimum: 1
Multiple: 1
$23.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHOSA
Manufacturer Part NoSTP-202
Newark Part No.52T8619
Connector to Connector1/4" Stereo Phone Plug to 2x 1/4" Mono Phone Plug
Connector Type A1/4" Stereo Phone Plug
Connector Type B1/4" Mono Phone Plug x 2
Cable Length - Imperial6.56ft
Cable Length - Metric2m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The STP-202 from HOSA is a 1/4inch TRS to dual 1/4inch TS insert cable. This cable is designed to connect a channel insert on a mixing console to an effects processor with unbalanced phone jacks. Leads are labelled TIP (send) and RING (return) to aid in identification.
- Nickel-plated plugs for rugged durability and efficient signal transfer
- Oxygen-Free Copper (OFC) conductors for enhanced signal clarity
- OFC spiral shields for effective EMI and RFI rejection and flexibility
- 2m length
Applications
Audio
Technical Specifications
Connector to Connector
1/4" Stereo Phone Plug to 2x 1/4" Mono Phone Plug
Connector Type B
1/4" Mono Phone Plug x 2
Cable Length - Metric
2m
Product Range
-
Connector Type A
1/4" Stereo Phone Plug
Cable Length - Imperial
6.56ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate