Print Page
XRF-115
Audio / Video Cable Assembly, Balanced to Unbalanced, XLR3 Socket to RCA Plug, 15 Ft, 4.6 M
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.900 |
Price for:Each
Minimum: 1
Multiple: 1
$31.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoXRF-115
Newark Part No.73T5906
Connector Type AXLR 3 Position Jack
Connector to ConnectorRCA/Phono Plug to XLR Receptacle
Connector Type BRCA/Phono Plug
Cable Length - Imperial15ft
Cable Length - Metric4.57m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The XRF-115 from HOSA is a XLR3F to RCA unbalanced interconnect cable. This cable is designed to connect gear with XLR outputs to gear with phono inputs. For best results match the low output impedance to the high input impedance.
- Nickel-plated plugs for rugged durability and efficient signal transfer
- Oxygen-Free Copper (OFC) conductor for enhanced signal clarity
- OFC spiral shield for effective EMI and RFI rejection and flexibility
- 15ft length
- For best results, match the low output impedance to the high input impedance
Applications
Audio
Technical Specifications
Connector Type A
XLR 3 Position Jack
Connector Type B
RCA/Phono Plug
Cable Length - Metric
4.57m
Product Range
-
Connector to Connector
RCA/Phono Plug to XLR Receptacle
Cable Length - Imperial
15ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate