Print Page
XRM-102
Audio / Video Cable Assembly, Balanced to Unbalanced, XLR3 Plug to RCA Plug, 2 Ft
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.780 |
Price for:Each
Minimum: 1
Multiple: 1
$20.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoXRM-102
Newark Part No.73T5907
Connector to ConnectorRCA/Phono Plug to XLR Plug
Connector Type ARCA/Phono Plug
Connector Type BXLR 3 Position Plug
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The XRM-102 from HOSA is a RCA to XLR3M unbalanced interconnect cable. This cable is designed to connect gear with phono outputs to gear with XLR inputs. For best results, match the high output impedance to the low input impedance.
- Nickel-plated plugs for rugged durability and efficient signal transfer
- Oxygen-Free Copper (OFC) conductor for enhanced signal clarity
- OFC spiral shield for effective EMI and RFI rejection and flexibility
- 2ft length
- For best results, match the low output impedance to the high input impedance
Applications
Audio
Technical Specifications
Connector to Connector
RCA/Phono Plug to XLR Plug
Connector Type B
XLR 3 Position Plug
Cable Length - Metric
609.6mm
Product Range
-
Connector Type A
RCA/Phono Plug
Cable Length - Imperial
2ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate