Print Page
XVS-101F
Audio / Video Cable Assembly, Microphone, XLR3F to Right Angle 3.5mm TS, 1 Ft
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.560 |
Price for:Each
Minimum: 1
Multiple: 1
$23.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOSA
Manufacturer Part NoXVS-101F
Newark Part No.52T8885
Connector Type AXLR 3 Position Jack
Connector to Connector90° 3.5mm Stereo Phone Plug to XLR Receptacle
Cable Length - Imperial1ft
Cable Length - Metric305mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The XVS-101F from HOSA is a XLR3F to right angle 3.5mm TRS microphone cable. This cable is designed to connect a stereo microphone with a single XLR output to a mini stereo phone input. It is ideal for connecting a shotgun mic to a DV camera.
- XLR connectors with internal strain relief for rugged reliability
- Oxygen-Free Copper (OFC) conductor for enhanced signal clarity
- OFC spiral shield for effective EMI and RFI rejection and flexibility
- 1ft length
Applications
Audio
Technical Specifications
Connector Type A
XLR 3 Position Jack
Cable Length - Imperial
1ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Connector to Connector
90° 3.5mm Stereo Phone Plug to XLR Receptacle
Cable Length - Metric
305mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate