Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoMF53/1X8A_21MXP/11SK/152
Newark Part No.79AK9158
Product RangeMultiflex Series
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $2,062.320 |
2+ | $1,949.150 |
Price for:Each
Minimum: 1
Multiple: 1
$2,062.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMF53/1X8A_21MXP/11SK/152
Newark Part No.79AK9158
Product RangeMultiflex Series
Connector to ConnectorMXP Jack to SK Plug x 8
Coaxial Cable TypeMULTIFLEX 53
Impedance50ohm
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColorBlue
Product RangeMultiflex Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector to Connector
MXP Jack to SK Plug x 8
Impedance
50ohm
Cable Length - Metric
152mm
Product Range
Multiflex Series
Coaxial Cable Type
MULTIFLEX 53
Cable Length - Imperial
6"
Jacket Color
Blue
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate