Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoMF53/1X8A_21MXP/21SMA/152
Newark Part No.79AK9161
Product RangeMultiflex Series
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,532.210 |
| 2+ | $1,471.220 |
| 5+ | $1,410.240 |
Price for:Each
Minimum: 1
Multiple: 1
$1,532.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMF53/1X8A_21MXP/21SMA/152
Newark Part No.79AK9161
Product RangeMultiflex Series
Cable Length - Imperial6"
Connector to ConnectorMXP Jack to SMA Jack x 8
Cable Length - Metric152mm
Coaxial Cable TypeMULTIFLEX 53
Impedance50ohm
Jacket ColorBlue
Product RangeMultiflex Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152mm
Impedance
50ohm
Product Range
Multiflex Series
Connector to Connector
MXP Jack to SMA Jack x 8
Coaxial Cable Type
MULTIFLEX 53
Jacket Color
Blue
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate