Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoMF86/11MMPX/11MMPX/152MM
Newark Part No.79AK9168
Product RangeMultiflex Series
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $195.100 |
5+ | $184.500 |
10+ | $174.960 |
25+ | $166.470 |
Price for:Each
Minimum: 1
Multiple: 1
$195.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMF86/11MMPX/11MMPX/152MM
Newark Part No.79AK9168
Product RangeMultiflex Series
Connector to ConnectorMMPX Plug to MMPX Plug
Coaxial Cable TypeMULTIFLEX 86
Impedance50ohm
Cable Length - Imperial5.98"
Cable Length - Metric152mm
Jacket Color-
Product RangeMultiflex Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector to Connector
MMPX Plug to MMPX Plug
Impedance
50ohm
Cable Length - Metric
152mm
Product Range
Multiflex Series
Coaxial Cable Type
MULTIFLEX 86
Cable Length - Imperial
5.98"
Jacket Color
-
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate