Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND-4.5
Newark Part No.65AK2040
Product RangeMinibend Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $146.440 |
| 5+ | $139.230 |
| 10+ | $132.740 |
| 25+ | $126.970 |
Price for:Each
Minimum: 1
Multiple: 1
$146.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMINIBEND-4.5
Newark Part No.65AK2040
Product RangeMinibend Series
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial0.38ft
Cable Length - Metric114.3mm
Coaxial Cable Type-
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product RangeMinibend Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
114.3mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
Minibend Series
Cable Length - Imperial
0.38ft
Coaxial Cable Type
-
Connector Type B
SMA Plug
Jacket Color
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
