Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYLEC
Manufacturer Part NoDEDS0200
Newark Part No.78AK3523
Product RangeHylec DEDS Steel Enclosures
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $125.260 |
| 5+ | $118.440 |
| 10+ | $112.240 |
| 25+ | $107.270 |
| 50+ | $102.320 |
Price for:Each
Minimum: 1
Multiple: 1
$125.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHYLEC
Manufacturer Part NoDEDS0200
Newark Part No.78AK3523
Product RangeHylec DEDS Steel Enclosures
Enclosure TypeWall Mount
Enclosure MaterialSteel
External Height - Metric350mm
External Width - Metric250mm
External Depth - Metric150mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial13.78"
External Width - Imperial9.84"
External Depth - Imperial5.91"
Product RangeHylec DEDS Steel Enclosures
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
350mm
External Depth - Metric
150mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
9.84"
Product Range
Hylec DEDS Steel Enclosures
Configurable
No
Enclosure Material
Steel
External Width - Metric
250mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
13.78"
External Depth - Imperial
5.91"
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate