Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $499.270 |
| 10+ | $463.610 |
| 25+ | $447.140 |
| 50+ | $430.680 |
| 100+ | $411.490 |
Price for:Each
Minimum: 1
Multiple: 1
$499.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No35-5805
Newark Part No.64M5635
Kit ContentsWeb Belt, Tool Pouch, Pliers, Slotted/Phillips Screwdrivers, Tape Measure, Wire Stripper
Product Range-
Plug Type-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- 12-piece journeyman electrician’s kit
Contents
Web belt, Electrician’s leather tool pouch, 9-1/2" Linesman plier w/new England nose, Crimping die and fish tape puller, 8" diagonal-cutting pliers, 8-1/2" long-nose plier, 1/4" x 4" cushioned-grip slotted round shank screwdriver, 3/16" x 4" cushioned-grip slotted cabinet tip screwdriver, #1 x 3" cushioned-grip phillips screwdriver, #2 x 4" cushioned-grip phillips screwdriver, Auto-lock tape measure w/magnetic tip 30ft, 8-1/2" tongue and groove pliers, 8-1/2" tongue and groove pliers.
Technical Specifications
Kit Contents
Web Belt, Tool Pouch, Pliers, Slotted/Phillips Screwdrivers, Tape Measure, Wire Stripper
Plug Type
-
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate