Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $102.600 |
| 25+ | $94.010 |
| 50+ | $87.340 |
| 100+ | $84.470 |
| 250+ | $81.610 |
Price for:Each
Minimum: 1
Multiple: 1
$102.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No42-399
Newark Part No.23C9392
Marker TypeSelf Adhesive
Legend0-9
Marker Dimensions-
Marker Material-
Legend ColourBlack
Marker ColourWhite
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Marker Type
Self Adhesive
Marker Dimensions
-
Legend Colour
Black
Product Range
-
Legend
0-9
Marker Material
-
Marker Colour
White
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
