Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSC014N06NSSCATMA1
Newark Part No.86AK4422
Product RangeOptiMOS SC Series
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $2.770 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$11,080.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC014N06NSSCATMA1
Newark Part No.86AK4422
Product RangeOptiMOS SC Series
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id261A
Drain Source On State Resistance1400µohm
Transistor Case StyleWSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation188W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS SC Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
261A
Transistor Case Style
WSON
Rds(on) Test Voltage
10V
Power Dissipation
188W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
1400µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.8V
No. of Pins
8Pins
Product Range
OptiMOS SC Series
SVHC
No SVHC (21-Jan-2025)
Alternatives for BSC014N06NSSCATMA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability