Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSC097N06NSATMA1
Newark Part No.86AK4469
Product RangeOptiMOS 5 Series
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Quantity | Price |
---|---|
5000+ | $0.550 |
10000+ | $0.544 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$2,750.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSC097N06NSATMA1
Newark Part No.86AK4469
Product RangeOptiMOS 5 Series
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id46A
Drain Source On State Resistance0.0097ohm
Transistor Case StylePG-TDSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation36W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeOptiMOS 5 Series
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
46A
Transistor Case Style
PG-TDSON
Rds(on) Test Voltage
10V
Power Dissipation
36W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.0097ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.8V
No. of Pins
8Pins
Product Range
OptiMOS 5 Series
SVHC
No SVHC (21-Jan-2025)
Alternatives for BSC097N06NSATMA1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability