Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSP373NH6327XTSA1
Newark Part No.86AK4513
Product RangeOptiMOS Series
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.474 |
| 2000+ | $0.442 |
| 4000+ | $0.438 |
| 6000+ | $0.434 |
| 10000+ | $0.412 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$474.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSP373NH6327XTSA1
Newark Part No.86AK4513
Product RangeOptiMOS Series
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id1.8A
Drain Source On State Resistance0.24ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation1.8W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeOptiMOS Series
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1.8A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
1.8W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.24ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
4Pins
Product Range
OptiMOS Series
SVHC
No SVHC (21-Jan-2025)
Alternatives for BSP373NH6327XTSA1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability