Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSS214NWH6327XTSA1
Newark Part No.86AK4550
Product RangeOptiMOS 2 Series
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 12000+ | $0.095 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 12000
$1,140.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSS214NWH6327XTSA1
Newark Part No.86AK4550
Product RangeOptiMOS 2 Series
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id1.5A
Drain Source On State Resistance0.14ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max950mV
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeOptiMOS 2 Series
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
1.5A
Transistor Case Style
SOT-323
Rds(on) Test Voltage
4.5V
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.14ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
950mV
No. of Pins
3Pins
Product Range
OptiMOS 2 Series
SVHC
No SVHC (21-Jan-2025)
Alternatives for BSS214NWH6327XTSA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability