Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBSZ024N04LS6ATMA1
Newark Part No.86AK4582
Product RangeOptiMOS 6 Series
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
5000+ | $1.030 |
10000+ | $1.010 |
20000+ | $0.992 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$5,150.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSZ024N04LS6ATMA1
Newark Part No.86AK4582
Product RangeOptiMOS 6 Series
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id130A
Drain Source On State Resistance2400µohm
Transistor Case StyleTSDSON-FL
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.3V
Power Dissipation75W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeOptiMOS 6 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
130A
Transistor Case Style
TSDSON-FL
Rds(on) Test Voltage
10V
Power Dissipation
75W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
40V
Drain Source On State Resistance
2400µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.3V
No. of Pins
8Pins
Product Range
OptiMOS 6 Series
SVHC
No SVHC (21-Jan-2025)
Alternatives for BSZ024N04LS6ATMA1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability