Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.670 |
Price for:Each
Minimum: 1
Multiple: 1
$18.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY2304SXI-1
Newark Part No.62AK5205
Clock IC TypeClock Buffer
Frequency133.33MHz
No. of Outputs4Outputs
Supply Voltage Min3V
Supply Voltage Max3.6V
Clock IC Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clock IC Type
Clock Buffer
No. of Outputs
4Outputs
Supply Voltage Max
3.6V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency
133.33MHz
Supply Voltage Min
3V
Clock IC Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability