New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. ARM Microcontrollers
                      Print Page

                      CYPM1321-97BZXI

                      MCU, 32BIT, 48MHZ, VFBGA-97 ROHS COMPLIANT: YES

                      Date/Lot Code

                      INFINEON CYPM1321-97BZXI
                      INFINEON CYPM1321-97BZXI
                      INFINEON CYPM1321-97BZXI
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoCYPM1321-97BZXI
                      Newark Part No.26AM0844
                      Product RangeEZ-PD Family PMG1-S3 Series Microcontrollers
                      2,450 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$10.390
                      10+$9.410
                      25+$8.590
                      50+$8.030
                      100+$7.530
                      250+$6.400
                      500+$6.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $10.39
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoCYPM1321-97BZXI
                      Newark Part No.26AM0844
                      Product RangeEZ-PD Family PMG1-S3 Series Microcontrollers
                      Product RangeEZ-PD Family PMG1-S3 Series Microcontrollers
                      Device CoreARM Cortex-M0+
                      Data Bus Width32 bit
                      Operating Frequency Max48MHz
                      Program Memory Size256KB
                      No. of Pins97Pins
                      IC Case / PackageVFBGA
                      No. of I/O's50I/O's
                      InterfacesI2C, SPI, UART, USB
                      RAM Memory Size32KB
                      ADC Channels10Channels
                      ADC Resolution8Bit, 12Bit
                      Supply Voltage Min1.71V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      MCU FamilyEZ-PD
                      MCU SeriesPMG1-S3
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      EZ-PD Family PMG1-S3 Series Microcontrollers

                      Data Bus Width

                      32 bit

                      Program Memory Size

                      256KB

                      IC Case / Package

                      VFBGA

                      Interfaces

                      I2C, SPI, UART, USB

                      ADC Channels

                      10Channels

                      Supply Voltage Min

                      1.71V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      PMG1-S3

                      SVHC

                      No SVHC (21-Jan-2025)

                      Device Core

                      ARM Cortex-M0+

                      Operating Frequency Max

                      48MHz

                      No. of Pins

                      97Pins

                      No. of I/O's

                      50I/O's

                      RAM Memory Size

                      32KB

                      ADC Resolution

                      8Bit, 12Bit

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      85°C

                      MCU Family

                      EZ-PD

                      Qualification

                      -

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.