Print Page
Image is for illustrative purposes only. Please refer to product description.
236 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.230 |
10+ | $3.100 |
100+ | $2.630 |
720+ | $2.210 |
1200+ | $2.130 |
2640+ | $2.050 |
Price for:Each
Minimum: 1
Multiple: 1
$5.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIDWD40E65E7XKSA1
Newark Part No.87AK9922
Repetitive Peak Reverse Voltage650V
Average Forward Current50A
Diode ConfigurationSingle
Forward Voltage Max2.1V
Reverse Recovery Time89ns
Forward Surge Current149A
Operating Temperature Max175°C
Diode Case StyleTO-247
No. of Pins2Pins
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
650V
Diode Configuration
Single
Reverse Recovery Time
89ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
50A
Forward Voltage Max
2.1V
Forward Surge Current
149A
Diode Case Style
TO-247
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability