Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIMW65R010M2HXKSA1
Newark Part No.20AM0189
Product RangeCoolSiC G2 Series
281 In Stock
Need more?
70 Delivery in 1-3 Business Days(US stock)
211 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Quantity | Price |
---|---|
1+ | $26.840 |
5+ | $25.110 |
10+ | $23.370 |
25+ | $21.620 |
50+ | $19.880 |
100+ | $19.380 |
250+ | $18.890 |
Price for:Each
Minimum: 1
Multiple: 1
$26.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMW65R010M2HXKSA1
Newark Part No.20AM0189
Product RangeCoolSiC G2 Series
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id130A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.0131ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.6V
Power Dissipation440W
Operating Temperature Max175°C
Product RangeCoolSiC G2 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
130A
Drain Source On State Resistance
0.0131ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
TO-247
Rds(on) Test Voltage
18V
Power Dissipation
440W
Product Range
CoolSiC G2 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate