Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIMZA65R007M2HXKSA1
Newark Part No.14AM7265
Product RangeCoolSiC Series
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $55.230 |
5+ | $48.460 |
10+ | $43.520 |
25+ | $42.550 |
50+ | $41.690 |
100+ | $41.380 |
Price for:Each
Minimum: 1
Multiple: 1
$55.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIMZA65R007M2HXKSA1
Newark Part No.14AM7265
Product RangeCoolSiC Series
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id210A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.0085ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.6V
Power Dissipation625W
Operating Temperature Max175°C
Product RangeCoolSiC Series
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
210A
Drain Source On State Resistance
0.0085ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
175°C
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
TO-247
Rds(on) Test Voltage
18V
Power Dissipation
625W
Product Range
CoolSiC Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate