Print Page
Image is for illustrative purposes only. Please refer to product description.
3,985 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.300 |
| 10+ | $5.560 |
| 25+ | $5.130 |
| 50+ | $4.900 |
| 100+ | $4.660 |
| 250+ | $4.440 |
| 500+ | $4.300 |
| 1000+ | $4.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoXDP700002XUMA1
Newark Part No.97AK2688
No. of Channels1Channels
Supply Voltage Min6.5V
Supply Voltage Max80V
IC Case / PackageVQFN-EP
No. of Pins29Pins
Power SwitchMOSFET
IC MountingSurface Mount
IC FunctionHot Swap and System Monitoring Controller
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
1Channels
Supply Voltage Max
80V
No. of Pins
29Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
6.5V
IC Case / Package
VQFN-EP
Power Switch
MOSFET
IC Function
Hot Swap and System Monitoring Controller
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability